EMM08DRTH

Heilind Number:SULEMM08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRTH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRTH

Detailed Description

Introducing the EMM08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 5A and voltage capability of 950VAC. With a compact design, it offers 16 positions in a 2-row configuration, suitable for dense PCB layouts. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contacts on phosphor bronze ensure optimal signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and full bellow contact type guarantee secure and stable connections. With a tail length of 3.48mm, it provides ample room for soldering. Measuring 10.95mm in height and 8.26mm in width, it offers a space-saving solution without compromising performance. Ideal for applications requiring high reliability and signal integrity, the EMM08DRTH is a top choice in the world of PCB connectors.