EMM08DRTI-S13

Heilind Number:SULEMM08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRTI-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM08DRTI-S13, is a high-performance component designed for seamless signal transmission in electronic devices. Featuring a female gender with two rows, it offers reliable connectivity at an amperage of 5A and voltage of 950 VAC. The contact material, Phosphor Bronze, with Gold plating ensures excellent conductivity and durability. With a pitch of 3.96mm, it accommodates 16 positions with a full bellow contact type. The threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Perfect for hi-rel applications, it guarantees superior performance in aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the EMM08DRTIS13.