EMM08DRTI

Heilind Number:SULEMM08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRTI

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM08DRTI. Designed for high-performance applications, this connector features a female gender with two rows and threaded mount type for secure installation. With a contact rating of 5A and voltage rating of 950VAC, it ensures reliable power transmission. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 16 positions, and 3.48mm tail length offer versatility in connectivity. Measuring at 10.95mm in height and 8.26mm in width, it is compact yet sturdy, perfect for space-constrained applications. With gold termination plating, it ensures long-term durability. This connector is ideal for use in aerospace, defense, and other hi-rel industries, delivering exceptional performance and reliability.