EMM08DRTN

Heilind Number:SULEMM08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRTN

Detailed Description

The EMM08DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in operation. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows of 16 positions, offering ample connectivity options. Utilizing a thru-hole termination method with gold-plated contacts, it guarantees secure and efficient connections. Its straight orientation and compact design with a height of 10.95mm and width of 8.26mm make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Whether used in industrial machinery, aerospace, or telecommunications equipment, the EMM08DRTN ensures high performance and longevity.