| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRTS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRTS-S13 |
EMM08DRTS-S13
| Heilind Number: | SULEMM08DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 16 positions, 2 rows, and side hole mount type offer versatility in installation, while the Full Bellow contact type with Gold plating guarantees low contact resistance and longevity. Meeting stringent quality standards, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, making it ideal for aerospace, defense, and industrial use. The EMM08DRTSS13 is the perfect solution for your connectivity needs, combining durability, performance, and ease of installation in one compact package.

