| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRTS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEMM08DRTS |
EMM08DRTS
| Heilind Number: | SULEMM08DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts, each capable of handling up to 5A of current at 950VAC. With a pitch of 3.96mm (.156 in) and a straight orientation, it offers easy and secure connectivity. The contacts are made of phosphor bronze with gold plating, ensuring reliable signal transmission. Through-hole termination and side-hole mounting make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm (.431 in) and connector width of 8.26mm (.325 in), it provides a compact and efficient solution for your PCB connectivity needs. Trust the EMM08DRTS for high-reliability performance.

