EMM08DRUH

Heilind Number:SULEMM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRUH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRUH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connectors, designed for high-performance applications. With a contact material of Phosphor Bronze and contact plating of Gold, these connectors ensure reliable and durable connections. Featuring a 3.96mm pitch and 16 positions with a 5A amperage rating, they are suitable for demanding environments. The Full Bellow contact type and straight orientation offer secure mating. With a voltage rating of 950VAC and operating temperature range of -65 to 125°C, they are ideal for a wide range of industrial and commercial uses. The connectors, with a clearance hole mount type and thru-hole termination method, provide easy installation on PCBs. Their compact size, with a connector height of 10.95mm and width of 8.26mm, saves space on the board. The gold termination plating ensures excellent conductivity and corrosion resistance. Trust in the EMM08DRUH for your connectivity needs.