EMM08DRUI

Heilind Number:SULEMM08DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRUI

Detailed Description

Introducing the EMM08DRUI, a high-performance board-to-board PCB connector designed for precision and durability. This female connector, featuring two rows and 16 positions with a pitch of 3.96mm (.156 in), boasts PBT and phosphor bronze construction. With a maximum amperage of 5A and a voltage rating of 950VAC, it ensures reliable power transmission in various applications. The gold-plated contacts offer superior conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its straight orientation and threaded mount type, along with thru-hole termination, guarantee secure and stable connections. With a connector height of 10.95mm (.431 in), width of 8.26mm (.325 in), and tail length of 5.72mm (.225 in), it provides efficient space utilization on PCBs. Ideal for high-reliability systems, the EMM08DRUI is a standout choice in the realm of connectivity solutions.