EMM08DRUN

Heilind Number:SULEMM08DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRUN

Detailed Description

Introducing SKU EMM08DRUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 16 female terminals with a pitch of 3.96mm, this connector is perfect for applications requiring a secure and stable connection. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the full bellow contact type guarantees optimal contact with minimal signal loss. With a maximum voltage rating of 950VAC and an amperage of 5A, this connector is suitable for various industrial and commercial uses. Its straight orientation, no mounting option, and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a reliable solution for your connectivity needs. Upgrade your PCB connections with the EMM08DRUN.