EMM08DRUS

Heilind Number:SULEMM08DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRUS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRUS

Detailed Description

Featuring a robust construction of PBT and phosphor bronze, the EMM08DRUS is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 5 A and a voltage tolerance of 950 VAC, this connector ensures reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Utilizing gold contact plating on phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 3.96 mm (.156 in) and 16 positions, it offers ample connectivity options. Its straight orientation and full bellow contact type further enhance its functionality. Meeting stringent operating temperature requirements (-65 - 125 °C) and boasting a compact size (10.95 mm/.431 in height, .325 in/8.26 mm width), it is ideal for space-constrained environments. The gold termination plating ensures long-term reliability. Suitable for hi-rel applications, this connector, with the acronym EMM08DRUS, is a trusted choice in the realm of connectors.