EMM08DRXI

Heilind Number:SULEMM08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRXI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRXI

Detailed Description

The EMM08DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector offers 16 positions across 2 rows, with a pitch of 3.96mm for easy installation on PCBs. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type make it versatile for various PCB designs. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The EMM08DRXI is a top choice for engineers seeking a high-reliability connector solution.