EMM08DRXN

Heilind Number:SULEMM08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRXN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRXN

Detailed Description

Introducing the EMM08DRXN, a high-performance board-to-board connector designed for reliable power transmission. This connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it is ideal for power-intensive applications. The female gender, dual-row design, and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts and full bellow contact type guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact form factor, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient installation. Trust the EMM08DRXN for secure and efficient board-to-board connections in your electronic systems.