EMM08DRYH

Heilind Number:SULEMM08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRYH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRYH

Detailed Description

Introducing the EMM08DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts, each capable of handling up to 5A and 950VAC. With a pitch of 3.96mm (.156 in) and termination via clearance hole and thru hole methods, it ensures secure and reliable connectivity. The contacts are made of phosphor bronze with gold plating, offering excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 10.8mm (.425 in) tail length make it easy to install on PCBs. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves space while delivering high performance. Ideal for applications in aerospace, defense, and industrial sectors, the EMM08DRYH is a trusted solution for critical connectivity needs.