EMM08DRYI

Heilind Number:SULEMM08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRYI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRYI

Detailed Description

Introducing the EMM08DRYI, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of female connectors with a threaded mount type, it ensures secure and stable connections in any application. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and straight orientation make it easy to install, while the full bellow contact type and 16 positions ensure optimal performance. Rated for up to 950VAC and 5A, it is suitable for high-power applications. Operating in a wide temperature range of -65 to 125 °C, it is perfect for use in various environments. With a connector height of 10.95 mm and width of 8.26 mm, it offers a compact yet durable solution for your connectivity needs. Trust in the EMM08DRYI for seamless and long-lasting connections in your PCB designs.