EMM08DRYN-S13

Heilind Number:SULEMM08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRYN-S13

Detailed Description

Introducing the EMM08DRYN-S13 PBT & Phosphor Bronze Female Board To Board PCB Connector, specifically designed for high-reliability applications. This connector features two rows, 16 positions, and a pitch of 3.96 mm (.156 in), allowing for secure and efficient connections. With a current rating of 5 A and a voltage rating of 950 VAC, it ensures reliable power transmission. The full bellow contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method make it easy to install and use. The gold termination plating further enhances its performance and longevity. With a connector height of 10.95 mm (.431 in) and a width of 8.26 mm (.325 in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMM08DRYNS13 for secure and dependable board-to-board connections in critical systems.