| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DRYN |
EMM08DRYN
| Heilind Number: | SULEMM08DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DRYN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the EMM08DRYN, a high-performance board-to-board connector designed for reliability in demanding environments. Featuring 16 gold-plated contacts with a 3.96mm pitch, this connector ensures secure and efficient data transfer at up to 5A and 950VAC. The female orientation, straight configuration, and through-hole termination method offer easy integration into your PCB layout. Constructed with durable PBT and phosphor bronze materials, and tested to operate flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial, aerospace, and military applications. With a compact form factor measuring just 10.95mm in height and .325in in width, it's ideal for space-constrained designs. Trust the EMM08DRYN for your critical connectivity needs.

