EMM08DRYS-S13

Heilind Number:SULEMM08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRYS-S13

Detailed Description

Introducing the EMM08DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PBT and phosphor bronze materials, this connector ensures reliable conductivity with an amperage rating of 5A and a voltage tolerance of 950VAC. Featuring a female gender, it offers 16 positions across 2 rows, with a pitch of 3.96mm (.156in) for efficient connectivity. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. Its side hole mount type and card extender termination method make installation easy. With a full bellow contact type and straddle orientation, it provides secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), saves space on PCBs. The gold termination plating ensures long-term durability. Ideal for hi-rel applications, the EMM08DRYS-S13 is a reliable choice for your connectivity needs.