EMM08DRYS

Heilind Number:SULEMM08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRYS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DRYS

Detailed Description

Introducing the EMM08DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting connectivity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 16 positions, it offers ample connectivity options. The straight orientation and side hole mount type make installation easy and secure. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Tailored for high reliability, the EMM08DRYS is ideal for aerospace, defense, and industrial applications.