| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DSAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DSAI |
EMM08DSAI
| Heilind Number: | SULEMM08DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DSAI, a high-performance Board To Board PCB Connector designed for precision and reliability. This female connector features two rows of 16 contacts each, constructed with durable PBT and Phosphor Bronze materials. With a threaded mount type and Thru Hole termination method, it ensures secure and stable connections. The contact material is gold-plated for optimal conductivity, while the Full Bellow design guarantees efficient signal transmission. Operating at up to 950 VAC and 5 A, this connector is suitable for a wide range of applications. Its right-angle orientation and compact size make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125 °C, it is highly durable even in harsh environments. Trust the EMM08DSAI for your demanding connectivity needs.

