EMM08DSAN

Heilind Number:SULEMM08DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DSAN

Detailed Description

Introducing the EMM08DSAN, a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connectivity. Constructed with a rugged PBT housing and featuring precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability even in harsh operating environments. With a 5A amperage rating and a maximum voltage of 950 VAC, it is suitable for demanding applications. Its 16 gold-plated contact positions, arranged in two rows with a pitch of 3.96mm, provide ample connectivity options. The connector offers a secure thru-hole mounting method and boasts a right-angle orientation, making it space-efficient and versatile. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industries. With a tail length of 6.85mm and a compact connector height and width of 10.95mm and 8.26mm respectively, it is easy to integrate into various electronic systems. Trust the EMM08DSAN for high-reliability connections in your PCB assemblies.