EMM08DSAS

Heilind Number:SULEMM08DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSAS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EMM08DSAS. This high-performance connector features a rugged design, with a mount type of Side Hole and termination method of Thru Hole, ensuring secure and reliable connections. With a voltage rating of 950 VAC and amperage of 5 A, it's suitable for various power applications. The contact material is Phosphor Bronze, plated with Gold for enhanced conductivity. Its 16 positions spread across 2 rows offer ample connectivity options, while the right-angle orientation and full bellow contact type optimize space efficiency. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Measuring 10.95 mm in height and .325 in (8.26 mm) in width, it's compact yet durable. Ideal for use in Board to Board PCB and Card Edge applications, the EMM08DSAS ensures seamless connectivity in demanding industrial settings.