EMM08DSEH-S13

Heilind Number:SULEMM08DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSEH-S13

Detailed Description

Introducing the EMM08DSEH-S13, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows and 16 positions, ensuring efficient signal transmission. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability in demanding environments. The Gold contact plating offers excellent conductivity, while the Full Bellow contact type enhances contact stability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for power and data applications. Its Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust in the EMM08DSEHS13 for robust and dependable connectivity solutions.