EMM08DSEH

Heilind Number:SULEMM08DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSEH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM08DSEH. This high-performance connector, designed for female gender, features two rows and a clearance hole mount type for easy installation. With an eyelet termination method and gold contact plating, it ensures secure and reliable connectivity. Operating at 5A and 950VAC, it offers exceptional power and voltage capabilities. The 16-position connector, with a pitch of 3.96mm, is ideal for various PCB applications. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 5.72mm, it provides ample room for connection. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained installations. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.