EMM08DSEI-S13

Heilind Number:SULEMM08DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DSEI-S13

Detailed Description

Introducing the EMM08DSEI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures longevity and stability in various applications. Its female gender and threaded mount type offer secure connectivity, while the card extender termination method simplifies installation. The 16-position, double-row design with a pitch of 3.96mm allows for multiple connections, with a maximum voltage rating of 950 VAC. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMM08DSEI-S13 delivers superior performance, making it an essential component for your connectivity needs.