| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DSEI-S243 |
EMM08DSEI-S243
| Heilind Number: | SULEMM08DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector with a threaded mount type, featuring eyelet termination method and contact material of Phosphor Bronze with Gold plating. This connector has a pitch of 3.96mm (.156 in) and is rated for 950VAC with an amperage of 3A. It offers a straight orientation with 8 positions and full bellow contact type. Operating in a wide temperature range of -65 to 125°C, it ensures reliable performance in various environments. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is suitable for board-to-board and card edge connections. Gold termination plating guarantees excellent conductivity and durability. This high-quality connector, SKU EMM08DSEI-S243, is ideal for demanding applications where secure and efficient connectivity is essential.

