EMM08DSEN-S13

Heilind Number:SULEMM08DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSEN-S13

Detailed Description

Experience reliable and high-performance connectivity with our PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EMM08DSEN-S13. Designed for optimal functionality, this connector features a 2-row configuration with 16 positions, ensuring seamless data transmission. With a contact material of Phosphor Bronze and gold plating, it guarantees durability and efficient conductivity, even in demanding environments. The Full Bellow contact type and straddle orientation further enhance its stability and signal integrity. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. Its card extender termination method and gold termination plating offer easy and secure installation. With a pitch of 3.96mm (.156 in) and a tail length of 5.33mm (.21 in), it facilitates precise connections. This connector, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), is compact yet robust. Operating temperature ranging from -65 to 125°C ensures reliable performance in various conditions. Trust in the EMM08DSENS13 for your connectivity needs in critical applications.