EMM08DSEN-S243

Heilind Number:SULEMM08DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSEN-S243

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EMM08DSEN-S243, designed for high-performance electronic applications. With a low amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a single row with 8 positions and a pitch of 3.96mm, it offers efficient connectivity on PCBs. The termination method of eyelet and contact plating with gold and phosphor bronze guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its straight orientation and no mounting requirement make installation hassle-free. The full bellow contact type and gold termination plating further enhance its durability. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained designs. Trust the EMM08DSENS243 for secure and high-speed data transfer in your electronic systems.