EMM08DSES-S13

Heilind Number:SULEMM08DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSES-S13

Detailed Description

This PBT & PHORPHOR BRONZE .00 connector, with SKU EMM08DSES-S13, is designed for high-performance applications requiring secure and efficient board-to-board PCB connectivity. Featuring a female gender and a side hole mount type, it offers reliable termination through a card extender method. The contact materials of phosphor bronze with gold plating ensure excellent conductivity and durability, even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for power and signal transmission. Its full bellow contact type and straddle orientation provide stable connections, with 16 positions available for versatile use. The connector's tail length of 5.33mm and operating temperature range of -65 to 125°C further enhance its functionality. Measuring 10.95mm in height and .325in in width, it is compact yet robust. Ideal for industrial and commercial applications, this connector meets the highest standards for performance and reliability.