EMM08DSES-S243

Heilind Number:SULEMM08DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSES-S243

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM08DSES-S243. This high-performance connector, designed for female gender applications, features a single row with 8 positions. With a side hole mount type and eyelet termination method, it ensures secure and reliable connections. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating at up to 950 VAC and 3A, this connector is suitable for a wide range of high-power applications. Its full bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm (.156in) and a tail length of 4.73mm (.186in), it is compatible with various PCB designs. The connector's rugged construction, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for demanding environments. Gold termination plating ensures long-term performance, even in harsh conditions. Suitable for use in hi-rel environments, the EMM08DSESS243 is a versatile and dependable choice for your connectivity needs.