EMM08DSES

Heilind Number:SULEMM08DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSES

Detailed Description

The PBT & Phosphor Bronze .00 female connector, SKU EMM08DSES, is a reliable and high-performance component designed for board-to-board PCB and card edge connections. With a straight orientation and side hole mount type, it features two rows of 16 positions each, allowing for secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for various power and signal transmission applications. Its full bellow contact type and eyelet termination method guarantee durability and stability even in harsh operating conditions, with an extended temperature range of -65 to 125°C. Measuring 10.95mm in height and .325in in width, its compact size makes it ideal for space-constrained environments. Trust in the EMM08DSES for all your high-reliability connection needs.