EMM08DSUH

Heilind Number:SULEMM08DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULEMM08DSUH

Detailed Description

Introducing the EMM08DSUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 8 positions, this connector offers reliable connectivity in space-constrained environments. Featuring a female gender, clearance hole mount type, and thru-hole termination method, it ensures easy installation on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 950 VAC and 5 A, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 125 °C and gold termination plating, it meets the highest standards for reliability. Perfect for aerospace, military, and industrial applications, the EMM08DSUH is a top choice for engineers seeking uncompromising performance in their designs.