EMM08DSUI

Heilind Number:SULEMM08DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSUI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSUI

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMM08DSUI, offers reliable connectivity in demanding environments. With a 5A amperage and 950VAC voltage rating, this female connector is perfect for high-power applications. Featuring a threaded mount type and thru-hole termination method, it ensures secure installation on PCBs. The full bellow contact type and gold contact plating guarantee excellent signal transmission and durability. With 8 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The gold termination plating adds to its longevity. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Whether used in board-to-board or card edge connections, the EMM08DSUI connector is a dependable choice for various electronic systems.