EMM08DSUN

Heilind Number:SULEMM08DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULEMM08DSUN

Detailed Description

Introducing the EMM08DSUN, a high-performance board to board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. Featuring a female gender, 1 row with 8 positions, and a straight orientation, it ensures seamless integration into your PCB layouts. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent electrical requirements. The termination method is through-hole, with a tail length of 5.33mm (.21 in), facilitating easy soldering. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves valuable PCB space. Trust the EMM08DSUN for secure and efficient board-level connections.