EMM08DSUS

Heilind Number:SULEMM08DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSUS
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSUS

Detailed Description

PBT & Phosphor Bronze .00 Connector - EMM08DSUS features a female gender with one row of 8 positions, suitable for high-reliability board-to-board PCB connections. With a side hole mount type and through-hole termination method, this connector ensures secure and durable assembly. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The contact type is full bellow, offering reliable performance even in demanding environments. Operating at voltages up to 950 VAC and amperages of 5A, it meets stringent electrical requirements. With a pitch of 3.96mm (.156 in) and a straight orientation, it facilitates precise and efficient PCB layout. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space while providing reliable connectivity. The connector is RoHS compliant and suitable for use in various industries, including aerospace, defense, and telecommunications. With an operating temperature range of -65 to 125°C, it ensures stable performance in extreme conditions, making it ideal for mission-critical applications. Trust the EMM08DSUS connector for high-performance and durable PCB connections.