EMM08DSXI

Heilind Number:SULEMM08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DSXI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DSXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board/Edge Connector, SKU EMM08DSXI, designed for high-performance applications. With a current rating of 5A and voltage resistance up to 950 VAC, this female connector ensures reliable power transmission. Featuring a single row with 8 positions and a pitch of 3.96mm, it offers precise connectivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. The contacts, made of phosphor bronze and plated with gold, provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy. With a tail length of 2.79mm and a compact connector height of 10.95mm, it saves space on the PCB. Perfect for demanding applications, this connector is a reliable choice for your connectivity needs.