| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DSXN |
EMM08DSXN
| Heilind Number: | SULEMM08DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DSXN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures secure power transmission. Featuring 8 gold-plated phosphor bronze contacts in a straight orientation, it guarantees low contact resistance and high durability. The full bellow design accommodates thermal expansion, while the 3.96mm pitch allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it offers space-saving connectivity. Ideal for use in aerospace, defense, and industrial applications, the EMM08DSXN is a reliable solution for your PCB interconnect needs.

