| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DTAD |
EMM08DTAD
| Heilind Number: | SULEMM08DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DTAD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 16 positions, it offers ample connectivity options. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various board-to-board or card edge connections. With a pitch of 3.96 mm and a tail length of 2.54 mm, it provides precise and secure terminations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Trust the EMM08DTAD for efficient and robust electronic connections.

