EMM08DTAI

Heilind Number:SULEMM08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTAI

Detailed Description

Introducing the EMM08DTAI, a high-performance female connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 16 gold-plated contacts in a 3.96mm pitch, it ensures secure and efficient signal transmission. The threaded mount and thru-hole termination method guarantee easy and stable installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions (15.49mm in height, 9.4mm in width) make it ideal for space-constrained designs. Whether for board-to-board or card edge connections, the EMM08DTAI excels in performance and durability, meeting the highest quality standards for your application.