EMM08DTAN

Heilind Number:SULEMM08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DTAN

Detailed Description

Introducing our PBT & Phosphor Bronze connectors, the SKU EMM08DTAN. With a female gender and 2 rows, these connectors offer unparalleled performance. Featuring a contact material of Phosphor Bronze and gold plating, they ensure reliable conductivity. Operating at 3A and 950VAC, these connectors are suitable for high-power applications. The thru-hole termination method and loop bellow contact type guarantee secure connectivity. Designed for durability, they can withstand temperatures ranging from -65 to 125°C. With a right-angle orientation and 16 positions, they offer versatility in PCB connections. The tail length of 2.54mm and a pitch of 3.96mm provide easy installation. Measuring 15.49mm in height and 9.4mm in width, they are compact yet efficient. Perfect for board-to-board and card edge connections, these connectors are a must-have for any electronics project.