| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DTAS |
EMM08DTAS
| Heilind Number: | SULEMM08DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 3A amperage rating, ensuring reliable power transmission. Crafted from durable PBT and Phosphor Bronze materials, it offers superior conductivity and longevity. With gold plating on the contacts and termination, signal integrity is maintained even in harsh environments. The side-hole mount and right-angle orientation provide flexibility in installation. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -65 to 125°C. With a pitch of 3.96mm and 16 positions, it allows for efficient PCB connectivity. Trust the EMM08DTAS for secure and efficient board-to-board connections in your electronic designs.

