EMM08DTBD

Heilind Number:SULEMM08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DTBD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM08DTBD, offers reliable connectivity with a 3A amperage rating and 950VAC voltage capacity. Featuring a female gender and right-angle orientation, this connector is ideal for various electronic applications. Its 16 positions with two rows and a pitch of 3.96mm ensure efficient signal transmission. Constructed with durable phosphor bronze contacts plated in gold, it guarantees high conductivity and corrosion resistance. The termination method of thru-hole soldering with a tail length of 4.57mm allows for secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on circuit boards. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, the EMM08DTBD connector ensures dependable performance in demanding settings.