EMM08DTBH

Heilind Number:SULEMM08DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTBH

Detailed Description

Introducing the EMM08DTBH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure connectivity. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. The EMM08DTBH is a dependable solution for your connectivity needs, meeting the highest standards of performance and durability.