EMM08DTBI

Heilind Number:SULEMM08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTBI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTBI

Detailed Description

The EMM08DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 16 female contacts, with a pitch of 3.96mm, offer ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design measuring only 15.49mm in height and 9.4mm in width, the EMM08DTBI is a space-efficient solution for your connectivity needs.