EMM08DTKD-S288

Heilind Number:SULEMM08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTKD-S288

Detailed Description

The EMM08DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows, and 16 positions offer versatile connectivity options. Gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. The clearance hole mount type and card extender termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The EMM08DTKD-S288 is a reliable solution for high-reliability electronic systems, meeting the stringent requirements of various industries.