EMM08DTKI

Heilind Number:SULEMM08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTKI

Detailed Description

Introducing the EMM08DTKI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row design, and threaded mount type offer secure and stable installation. Featuring a contact material of gold-plated Phosphor Bronze, it guarantees excellent signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. The 16-position connector with a pitch of 3.96mm (0.156in) and straight orientation is ideal for high-density PCB layouts. With a tail length of 4.83mm (0.19in) and operating temperature range of -65 to 125°C, it suits a wide range of industrial applications. Trust the EMM08DTKI for efficient and durable board-to-board connections.