| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DTKN |
EMM08DTKN
| Heilind Number: | SULEMM08DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EMM08DTKN, engineered for high-performance board-to-board and card edge connectivity. With a dual-row design featuring 16 positions, this connector offers reliable power and signal transmission. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability, meeting stringent quality standards. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it's ideal for demanding environments. The straight orientation and thru-hole termination with a tail length of 4.83mm facilitate easy installation on PCBs. At a compact height of 15.49mm and width of 9.4mm, it saves space while delivering exceptional connectivity. Trust in the EMM08DTKN for your critical electronic applications.

