EMM08DTKT

Heilind Number:SULEMM08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTKT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM08DTKT, is a high-performance, female connector designed for reliable power transmission in electronic systems. With a current rating of 3A and voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 16 gold-plated contacts, it offers robust connectivity in a straight orientation with a threaded mount type for secure installation. The loop bellow contact design, made of durable phosphor bronze, guarantees low contact resistance and long-term durability. With a pitch of 3.96mm and a tail length of 4.83mm, it is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained installations. The gold termination plating ensures excellent conductivity and corrosion resistance. Meeting industry standards for performance and reliability, this product is a vital component in aerospace, defense, and other high-tech applications.