EMM08DTMD

Heilind Number:SULEMM08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DTMD

Detailed Description

The EMM08DTMD is a high-performance board-to-board connector designed for demanding applications. With a compact form factor and a right-angle orientation, it enables efficient PCB connectivity in tight spaces. Featuring two rows of 16 female contacts, each made of durable phosphor bronze with gold plating, it ensures reliable signal transmission. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Rated for 3A and 950VAC, this connector meets stringent power and voltage requirements. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a tail length of 6.35mm and dimensions of 15.49mm x 9.4mm, it offers easy installation and compatibility with standard PCB layouts. Suitable for use in aerospace, defense, and industrial applications, the EMM08DTMD is a top choice for high-reliability connectivity solutions.