EMM08DTMH

Heilind Number:SULEMM08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTMH

Detailed Description

Introducing SKU EMM08DTMH, a high-performance PBT & Phosphor Bronze board-to-board PCB connector designed for female gender applications. With a 3A amperage rating and two rows of 16 positions each, this connector ensures efficient power transmission. Featuring a clearance hole mount type and through-hole termination method, installation is seamless. The contact material of Phosphor Bronze with gold plating guarantees reliable conductivity, suitable for demanding environments with a voltage rating of 950 VAC. Its loop bellow contact type and right-angle orientation offer flexibility in connection options. With a tail length of 6.35mm and an operating temperature range from -65 to 125°C, this connector is both versatile and durable. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Trust in the EMM08DTMH for high-quality and high-reliability board-to-board connections.