EMM08DTMI

Heilind Number:SULEMM08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTMI

Detailed Description

The EMM08DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 16 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and threaded mount provide a stable connection, while the thru-hole termination method allows for easy installation. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it space-efficient. Whether used in aerospace, industrial, or telecommunications applications, the EMM08DTMI delivers high reliability and performance.